396-039-558-112

Heilind Number:EDA396-039-558-112
Manufacturer:EDAC
Manufacturer Number:396-039-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-558-112

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row configuration with 39 copper alloy contact positions, it ensures reliable data and power transmission. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options.