396-039-558-158

Heilind Number:EDA396-039-558-158
Manufacturer:EDAC
Manufacturer Number:396-039-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both durability and style. With a single row design and 39 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and right-angle mount orientation make it suitable for a wide range of applications. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your electronic projects with this essential component.