396-039-558-604

Heilind Number:EDA396-039-558-604
Manufacturer:EDAC
Manufacturer Number:396-039-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-558-604

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Card Edge Connector. Designed for seamless integration, it boasts a single row layout with a total of 39 positions, ensuring efficient data transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Made with high-quality Copper Alloy contacts, it delivers reliable performance with a current rating of 3 A. Featuring a convenient right-angle mount orientation and a narrow pitch of .125 inches, it's ideal for space-constrained PCB applications. With an operating temperature range of -40 to 105°C, it's suitable for use in various environments, making it a versatile choice for your connectivity needs.