396-039-558-607

Heilind Number:EDA396-039-558-607
Manufacturer:EDAC
Manufacturer Number:396-039-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-558-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a single row layout with 39 positions, allowing for seamless board-to-board connections. The connector boasts a sleek black color and is made of high-quality UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a low amperage of 3A and copper alloy contact material, it guarantees efficient power transmission. Its .125-inch pitch and .2-inch row spacing provide convenient assembly, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its performance to optimize your PCB connectivity needs.