396-039-558-612

Heilind Number:EDA396-039-558-612
Manufacturer:EDAC
Manufacturer Number:396-039-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-558-612

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 39 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, its right-angle mount orientation allows for flexible positioning on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees smooth performance even in demanding environments. Perfect for a range of applications, from consumer electronics to industrial machinery, it's a vital component for achieving seamless connectivity on your PCBs.