396-039-558-678

Heilind Number:EDA396-039-558-678
Manufacturer:EDAC
Manufacturer Number:396-039-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-558-678

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient conductivity. Featuring a single row design with 39 positions and a .125-inch pitch, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility for diverse applications. Elevate your connectivity with this essential component.