396-039-559-102

Heilind Number:EDA396-039-559-102
Manufacturer:EDAC
Manufacturer Number:396-039-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-559-102

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester for optimal durability. With 39 positions in a single row, it offers ample connectivity options, while the copper alloy contacts ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and the right-angle mount orientation enables easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in electronics and beyond. Elevate your connectivity game with this essential component.