396-039-559-103

Heilind Number:EDA396-039-559-103
Manufacturer:EDAC
Manufacturer Number:396-039-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 39 positions, this connector offers efficient power transmission, while the copper alloy contacts guarantee reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it provides precise connectivity on your board. Its right-angle mount orientation adds flexibility to your design, and with an amperage rating of 3A, it meets your power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your system's performance with this essential component.