396-039-559-107

Heilind Number:EDA396-039-559-107
Manufacturer:EDAC
Manufacturer Number:396-039-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-559-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 39 positions, it offers seamless integration on your board. Crafted with top-quality Copper Alloy contacts, it ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Its impeccable design and superior functionality make it a standout choice in the realm of PCB connectors.