396-039-559-108

Heilind Number:EDA396-039-559-108
Manufacturer:EDAC
Manufacturer Number:396-039-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-559-108

Detailed Description

Upgrade your connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliability. With a single row layout and a pitch of .125 in, it offers seamless integration on your PCB. The 39 positions accommodate a wide range of connections, while the right angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic setups. Upgrade your connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliability. With a single row layout and a pitch of .125 in, it offers seamless integration on your PCB. The 39 positions accommodate a wide range of connections, while the right angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic setups.