396-039-559-158

Heilind Number:EDA396-039-559-158
Manufacturer:EDAC
Manufacturer Number:396-039-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-559-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its 39 positions and single-row layout ensure reliable performance in any application. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for demanding electronic setups, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game and experience seamless data transfer like never before.