396-039-559-604

Heilind Number:EDA396-039-559-604
Manufacturer:EDAC
Manufacturer Number:396-039-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-559-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 39 positions, it ensures efficient power transmission at an amperage of 3A. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your connectivity solutions with this essential component.