396-039-559-612

Heilind Number:EDA396-039-559-612
Manufacturer:EDAC
Manufacturer Number:396-039-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-559-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector features a single row layout with 39 positions, offering ample room for multiple connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Ideal for space-saving applications, its right angle mount orientation facilitates convenient installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Explore our range of connectors for efficient and secure board-to-board connections in your projects.