396-039-559-678

Heilind Number:EDA396-039-559-678
Manufacturer:EDAC
Manufacturer Number:396-039-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-559-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a high amperage capacity of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring a single row design with 39 positions and copper alloy contacts, it offers seamless data transfer. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Designed for right-angle mounting, it provides versatility in positioning. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a dependable choice for various applications in the electronics industry. Elevate your connection solutions with this essential component.