396-040-520-101

Heilind Number:EDA396-040-520-101
Manufacturer:EDAC
Manufacturer Number:396-040-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in a wide temperature range from -40 to 105°C. With a single row design and a compact pitch of .125 inches, it offers precise and efficient connection for up to 40 positions. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Trust in the exceptional quality and performance of our Card Edge Connector to elevate your electronic projects to the next level.