396-040-520-107

Heilind Number:EDA396-040-520-107
Manufacturer:EDAC
Manufacturer Number:396-040-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-107

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring reliable contact for your PCB connections. Crafted with precision, it boasts a pitch of .125 inches and row spacing of .2 inches, guaranteeing efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and stability. With a mount orientation of Straight, installation is hassle-free. Its copper alloy contact material and 3A amperage rating ensure optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity solutions.