396-040-520-108

Heilind Number:EDA396-040-520-108
Manufacturer:EDAC
Manufacturer Number:396-040-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 40 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .125-inch pitch cater to diverse power and signal requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and industrial automation. Elevate your PCB design with this essential component, meeting the highest standards of quality and performance.