396-040-520-112

Heilind Number:EDA396-040-520-112
Manufacturer:EDAC
Manufacturer Number:396-040-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 40 positions, ensuring reliable performance. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various industrial environments. With a pitch of .125 inches and row spacing of .2 inches, precise mating is achieved with ease. The contact material, Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.