396-040-520-202

Heilind Number:EDA396-040-520-202
Manufacturer:EDAC
Manufacturer Number:396-040-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-202

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures robust and reliable operation, even in demanding environments. Its dual-row design accommodates up to 40 positions, offering ample connectivity options. The copper alloy contacts provide excellent conductivity, while the black housing adds a sleek aesthetic touch. With a pitch of .125 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this Card Edge Connector for optimal performance and longevity in your electronic projects.