396-040-520-204

Heilind Number:EDA396-040-520-204
Manufacturer:EDAC
Manufacturer Number:396-040-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-204

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration on PCBs. Boasting a sleek Black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring two rows of Copper Alloy contacts with a total of 40 positions and a pitch of .125 inches, it facilitates efficient data transmission. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees optimal functionality even in demanding conditions. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.