396-040-520-207

Heilind Number:EDA396-040-520-207
Manufacturer:EDAC
Manufacturer Number:396-040-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-207

Detailed Description

Enhance connectivity on your circuit board with this 40-position Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even under harsh conditions, with an amperage of 3A. The two rows of Copper Alloy contacts deliver efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise mating. Designed for straight mounting orientation, it fits seamlessly into your PCB setup. Operating between -40 and 105°C, it guarantees stable operation in varied environments. Upgrade your connectivity game with this essential component.