396-040-520-208

Heilind Number:EDA396-040-520-208
Manufacturer:EDAC
Manufacturer Number:396-040-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not only stylish but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 40 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, ensures reliable and efficient performance. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this high-quality and versatile component.