396-040-520-212

Heilind Number:EDA396-040-520-212
Manufacturer:EDAC
Manufacturer Number:396-040-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-212

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a dual-row design with 40 positions, it offers ample space for your connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of products for more options in PCB connectors.