396-040-520-602

Heilind Number:EDA396-040-520-602
Manufacturer:EDAC
Manufacturer Number:396-040-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-602

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for streamlined integration, it features a single row configuration with 40 positions, ideal for seamless board-to-board PCB connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a black color scheme and sleek straight mount orientation, it effortlessly blends in with any setup. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.