396-040-520-603

Heilind Number:EDA396-040-520-603
Manufacturer:EDAC
Manufacturer Number:396-040-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a 40-position setup and a single row design, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage rating can accommodate various power requirements. Its .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections, perfect for high-density layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your project with this essential component, a must-have in any PCB assembly toolkit.