396-040-520-604

Heilind Number:EDA396-040-520-604
Manufacturer:EDAC
Manufacturer Number:396-040-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide range of environments. With a single row layout and 40 positions, it offers ample connectivity for your electronic components. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Whether you're designing for industrial applications or consumer electronics, this connector is a must-have. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB design with this essential component.