396-040-520-608

Heilind Number:EDA396-040-520-608
Manufacturer:EDAC
Manufacturer Number:396-040-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 40 positions, ensuring seamless integration on your PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment for efficient data transfer. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.