396-040-520-658

Heilind Number:EDA396-040-520-658
Manufacturer:EDAC
Manufacturer Number:396-040-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-658

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a single row with 40 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers excellent housing protection. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is perfect for various electronic applications. Its straight mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component.