396-040-520-802

Heilind Number:EDA396-040-520-802
Manufacturer:EDAC
Manufacturer Number:396-040-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-802

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek Black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a double-row design and Copper Alloy contacts, it offers reliable power delivery with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation caters to diverse application needs. Boasting 40 positions, it provides ample connectivity options for your PCB layout. Engineered for versatility, it is ideal for use in various industries and environments, with an operating temperature range of -40 to 105°C. Trust in this essential component for seamless and efficient board-to-board connections.