396-040-520-803

Heilind Number:EDA396-040-520-803
Manufacturer:EDAC
Manufacturer Number:396-040-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts offering a total of 40 positions, it facilitates efficient signal transmission with a current rating of 3A. The precise pitch of .125 inches and row spacing of .2 inches make for easy and secure installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a seamless integration onto your PCB, guaranteeing optimal performance in any setting. Upgrade your connectivity with this essential component, designed to meet the highest quality standards in the industry.