396-040-520-804

Heilind Number:EDA396-040-520-804
Manufacturer:EDAC
Manufacturer Number:396-040-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design. Made for optimal performance, this connector boasts a current rating of 3A, ensuring reliable power delivery. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting use. With two rows and 40 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setup.