396-040-520-808

Heilind Number:EDA396-040-520-808
Manufacturer:EDAC
Manufacturer Number:396-040-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-808

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it guarantees seamless communication between boards. The straight mount orientation and 40 positions offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for demanding applications in electronics and telecommunications, this connector is a crucial solution for efficient and secure board-to-board connections. Elevate your connectivity standards with this essential component.