396-040-520-858

Heilind Number:EDA396-040-520-858
Manufacturer:EDAC
Manufacturer Number:396-040-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-520-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, it features a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The 40 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connection needs. Its straight mount orientation and high-quality materials make it a dependable choice for various applications in the electronics industry.