396-040-521-102

Heilind Number:EDA396-040-521-102
Manufacturer:EDAC
Manufacturer Number:396-040-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for superior performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any setting. With a single row layout and 40 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.