396-040-521-104

Heilind Number:EDA396-040-521-104
Manufacturer:EDAC
Manufacturer Number:396-040-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. Featuring 40 positions and a .125-inch pitch, it offers ample connectivity options with precise signal transmission. The .2-inch row spacing and straight mount orientation further enhance ease of installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.