396-040-521-108

Heilind Number:EDA396-040-521-108
Manufacturer:EDAC
Manufacturer Number:396-040-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for top-tier performance in demanding electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures superior durability and safety. With a single row layout featuring 40 positions, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the black housing adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Trust in our connector to deliver efficient power transmission, with an amperage rating of 3 A. Perfect for various industries, it's a must-have component for your connectivity solutions.