396-040-521-112

Heilind Number:EDA396-040-521-112
Manufacturer:EDAC
Manufacturer Number:396-040-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-112

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 1-row configuration with 40 positions, each housing a durable Copper Alloy contact for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures robustness, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees consistent functionality even in demanding environments. Perfect for various applications, it's a must-have component for your connectivity needs.