396-040-521-201

Heilind Number:EDA396-040-521-201
Manufacturer:EDAC
Manufacturer Number:396-040-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-201

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing ensure both functionality and style. With a 3A amperage capacity and Copper Alloy contact material, it guarantees reliable performance. Featuring two rows and 40 positions with a .125-inch pitch and .2-inch row spacing, it offers efficient board-to-board connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connectivity with this essential component.