396-040-521-203

Heilind Number:EDA396-040-521-203
Manufacturer:EDAC
Manufacturer Number:396-040-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-203

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 3 A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. The two-row configuration and 40 positions offer ample connectivity options, while a .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your setup today with this essential component.