396-040-521-204

Heilind Number:EDA396-040-521-204
Manufacturer:EDAC
Manufacturer Number:396-040-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-204

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a dual-row configuration, it offers efficient power distribution, while its Copper Alloy contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing provide seamless integration, accommodating up to 40 positions for versatile connectivity. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this high-quality connector.