396-040-521-207

Heilind Number:EDA396-040-521-207
Manufacturer:EDAC
Manufacturer Number:396-040-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek Black, ensuring durability and reliability in any application. With two rows of copper alloy contacts, it offers a total of 40 positions with a pitch of .125 inches and row spacing of .2 inches, facilitating efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various electronic projects. Upgrade your connectivity solutions with this essential component.