396-040-521-258

Heilind Number:EDA396-040-521-258
Manufacturer:EDAC
Manufacturer Number:396-040-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-258

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliable performance. With a 3A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Boasting a double-row configuration with 40 positions and a pitch of .125 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.