396-040-521-603

Heilind Number:EDA396-040-521-603
Manufacturer:EDAC
Manufacturer Number:396-040-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure PCB connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality even in challenging environments. Trust in our connector to deliver seamless and reliable board-to-board connections for your electronic projects.