396-040-521-607

Heilind Number:EDA396-040-521-607
Manufacturer:EDAC
Manufacturer Number:396-040-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row with 40 positions, ensuring reliable transmission of signals. With a pitch of .125 inches and row spacing of .2 inches, it allows for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity, even in harsh industrial environments. The contact material, made of Copper Alloy, offers excellent conductivity. Suitable for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.