396-040-521-658

Heilind Number:EDA396-040-521-658
Manufacturer:EDAC
Manufacturer Number:396-040-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and Copper Alloy contact material, it guarantees reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 40 positions available for versatile usage. Perfect for board-to-board applications, this connector offers a straight mount orientation and operates smoothly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.