396-040-521-678

Heilind Number:EDA396-040-521-678
Manufacturer:EDAC
Manufacturer Number:396-040-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-678

Detailed Description

Enhance your printed circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 40 positions, ensuring optimal performance for your PCB setups. Built to withstand rigorous use, it features a UL 94V-0 thermoplastic polyester housing material and durable copper alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, reliability is guaranteed even in demanding environments. The 0.125-inch pitch and 0.2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Elevate your PCB connectivity solutions with this essential component.