396-040-521-803

Heilind Number:EDA396-040-521-803
Manufacturer:EDAC
Manufacturer Number:396-040-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-803

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row configuration and a total of 40 positions, it provides ample room for seamless data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its convenient .125-inch pitch and .2-inch row spacing make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a DIY enthusiast or a seasoned professional, this component is a must-have in your toolkit. Trust in its superior performance to elevate your projects to new heights.