396-040-521-804

Heilind Number:EDA396-040-521-804
Manufacturer:EDAC
Manufacturer Number:396-040-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-804

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector, designed for seamless integration in PCB applications. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, offering a total of 40 positions at a pitch of .125 inches, you can achieve efficient signal transmission. The straight mount orientation and compact size make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your system with this essential connector, a vital link in the chain of communication.