396-040-521-808

Heilind Number:EDA396-040-521-808
Manufacturer:EDAC
Manufacturer Number:396-040-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 40 positions each, it offers ample space for your connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation further simplifies setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions effortlessly with this top-notch connector.