396-040-521-878

Heilind Number:EDA396-040-521-878
Manufacturer:EDAC
Manufacturer Number:396-040-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-521-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts, each boasting a 3A amperage capacity, it guarantees secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 40 positions, allowing for seamless board-to-board connections. Whether you require straight or angled mounting, this versatile connector can meet your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.